0632 3240 | Testo
Testo pressure/leakage meter, 0632 3240, testo 324
Order No.: 21K8952
MPN:
0632 3240
testo 324
Pressure and leakage meter, 0632 3240, Testo
The DVGW-certified measuring device is an all-rounder that supports you on all fronts in your everyday work: Because the testo 324 leak tester is suitable for all tests on gas lines and water pipes: Load, leak or serviceability tests - with the testo 324 you cover all important measurements.
Features
- Minimal installation effort and uncomplicated handling thanks to legally compliant measuring menus (e.g. according to TRGI 2018)
- High-precision and DVGW-compliant measurement results
- Leak test on gas lines according to TRGI 2018 and on liquid gas lines according to TRF 2012
- Easy operation due to automatic pressure build-up, fast and secure data storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure/leakage meter | |
| Version | for gas/water pipes | |
| Resolution | 0.1 l/h | |
| measurement range | 0 to 10 l/h, 0 to 1000 hPa, 0 to 25 bar | |
| Accuracy | ±0.2 l/h, ±0.5 hPa, ±0.6 % fs | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 40 °C | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 7/1/08 |
| SVHC free | Yes |