0632 3153 | Testo
Testo CO/CO2 measuring device, 0632 3153, testo 315-3 ohne Bluetooth
Order No.: 21K9081
EAN: 4029547011856
MPN:
0632 3153
testo 315-3 ohne Bluetooth
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,420.0984 € *
Available in 5 Days: 3 pcs. - if ordered today
CO/CO2 meter, 0632 3153, Testo
For fast, precise measurement of carbon monoxide and carbon dioxide in the environment - in accordance with DIN EN 50543: The CO/CO2 measuring instrument testo 315-3 is characterized by simple operation, robust design and long-term quality.
Features
- High-precision, electrochemical CO sensor, shock-resistant infrared CO2 sensor
- Optical and acoustic alarm when limit values are exceeded - limit values freely definable
- Robust design
- TÜV-tested according to DIN EN 50543
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CO/CO2 measuring device | |
| Version | for environmental measurements | |
| Resolution | 0.1 RH | |
| measurement range | 50 to 95 RH | |
| Accuracy | ±2.5 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |