0632 0323 | Testo
Testo gas leakage detector, 0632 0323
Order No.: 21K9088
EAN: 4099891464714
MPN:
0632 0323
Gas detector, 0632 0323, Testo
The robust gas detector from Testo is a multi-range gas detector for the gas types methane, propane and hydrogen. It has a display on which you can directly read the ppm values.
Features
- Gas detector for the gas types methane, propane and hydrogen
- Flexible probe extension for hard to reach places
- Acoustic signals when approaching the lower explosion limit
- With alarm function: continuous tone and indication in display when explosion limit is reached
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas detector | |
| Version | for the gas types methane, propane and hydrogen | |
| Resolution | 1 ppm, 0.1 vol. % | |
| measurement range | 10 to 999 ppm, 0.1 to 4 vol. % | |
| Accuracy | ±0.1 % | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 7/1/08 |
| SVHC free | Yes |