0564 5702 | Testo
Testo smart vacuum kit, 0564 5702, testo 570s Smart Vakuum Set
Smart digital manifold, 0564 5702, Testo
The 0564 5702 is a smart digital manifold with wireless vacuum and clamp temperature probes is ideal for long-term and standard measurements. The intelligent error analysis in the Smart App ensures reliable diagnostics following a long-term measurement, eliminating the need for lengthy searches. And with the world's longest battery life of 360 hours, testo 570s is ideal for long-term measurements, but also for all kinds of short-term applications over the course of a working week. In addition, with a measuring accuracy of 0.25% fs, the manifolds offer maximum precision even at low pressure values.
Features
- Long-term measurement with intelligent error analysis in the Smart App
- Suitable for use with A3 and A2L refrigerants
| Filter | Property | Value |
|---|---|---|
| Product type | smart vacuum kit | |
| Version | with wireless vacuum/clamp temperature sensors | |
| Resolution | 0.1 °C, 0.01 bar, 1 micron to 100 micron | |
| measurement range | -1 to 60 bar, 0 to 20000 micron | |
| Accuracy | ±0.5 °C, ±0.25 % fs, ±10 micron + 10 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |