0564 5582 | Testo
Testo vacuum gauge kit, 0564 5582, testo 558s - Smart Vakuum Set
Discontinued
Smart Vacuum Kit, 0564 5582, Testo
Start your wireless measurements on refrigeration and air conditioning systems and heat pumps straight away. The practical kit containing the testo 558s digital manifold with Bluetooth connection to the wireless temperature and vacuum probes offers the ideal tools for everyday tasks. The testo 558s offers intuitive operation thanks to its touchscreen and clear measurement graphs on a large colour display. In addition to the touchscreen, the manifold can also be operated via keys when working with gloves. Thanks to its A3 and A2L compatibility, high robustness with IP54 and hybrid charging system comprising rechargeable and non-rechargeable batteries, the manifold is ideal for every situation.
Features
- Intuitive app feel in your manifold, with touchscreen and clear visualization of readings
- Everything in one instrument: All measurement applications in one manifold and wireless connection to the entire refrigeration portfolio
- A3 and A2L compatibility for maximum safety
- Trend curves of readings over a 30-minute period
- Full flexibility thanks to unique operability via touchscreen, classic operation via keypad and testo Smart App
- Always ready for use, with hybrid charging system consisting of non-rechargeable batteries and rechargeable battery (USB-C) and robust thanks to protection class IP54
Scope of delivery
- testo 558s
- 2 x testo 115i clamp temperature probes
- testo 552i vacuum probe
- USB-C cable
- 3 AA alkaline batteries
- Calibration protocol
- Instrument case
| Filter | Property | Value |
|---|---|---|
| Product type | vacuum gauge kit | |
| Version | with 4-visible interruption | |
| Resolution | 0.01 bar/0.1 °C | |
| measurement range | -1 to 60 bar/-50 to 150 °C | |
| Accuracy | ±0.25 % fs/±0.5 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90262020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |