0564 5571 | Testo

Testo digital manifold, 0564 5571, testo 557s Smart Vakuum Set

Order No.: 22K8602
EAN: 4029547023521
MPN:
0564 5571
testo 557s Smart Vakuum Set
0564 5571 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0564 5571 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0564 5571 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0564 5571 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0564 5571 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Testo vacuum gauge kit, 0564 5582, testo 558s - Smart Vakuum Set
Testo vacuum gauge kit, 0564 5582, testo 558s - Smart Vakuum Set
Order No.: 22K8646
Manufacturer: Testo
per pc. 796.11 € *

Smart Kit, 0564 5571, Testo

Smart Vacuum Kit with hoses - Smart digital manifold with wireless vacuum and wireless temperature probes and 4 hose set. For completely wireless measurements on refrigeration and air conditioning systems and heat pumps. Thanks to the Bluetooth vacuum probe supplied, you can even measure vacuum without any cables or hoses. You will get the testo 557s smart digital manifold with Bluetooth and 4-way valve block, one testo 552i wireless vacuum probe (Bluetooth), two testo 115i wireless clamp thermometers (Bluetooth, NTC), a 4 hose set and a rugged transport case. For other wireless measurements, the Testo Smart Probes are ideal.

Features

  • Completely wireless measurements and all results at a glance: thanks to Bluetooth probes and large graphic display
  • Exceptionally compact and reliable thanks to the easy-to-handle, rugged housing with IP 54 protection class
  • Easy, wireless, flexible measurements and documentation: Temperature and vacuum measurements via automatic Bluetooth® connection, testo Smart App for documentation and lots more
  • Testo 557s smart digital manifold with Bluetooth and 4-way valve block, 1 x testo 552i wireless vacuum probe (Bluetooth), 2 x testo 115i wireless clamp temperature probes (Bluetooth, NTC) and case
Technical specifications
Filter Property Value
Product type digital manifold
Version with wireless vacuum/clamp temperature sensors
Resolution 0.01 bar
measurement range -1 to 60 bar
Accuracy ±0.5 %
min. operating temperature -20 °C
max. operating temperature 50 °C
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 90262020
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement