0564 1558 | Testo
Testo 558s - Smart Digital Manifold incl. Data Logging
NCNR (non cancelable / non returnable)
Digital assembly aid , 0564 1558, Testo
The testo 558s offers intuitive app functionality in the form of a technician's assistant with a touchscreen and clear measurement graphics on a large color display. In addition to the touchscreen, the field service tool can also be operated using buttons for working with gloves. Thanks to A3 and A2L compatibility, high robustness with IP 54 and a hybrid charging system consisting of rechargeable and disposable batteries, the field service tool is ideal for every situation. The touchscreen operation and large color display greatly simplify configuration, control, and documentation. This makes operating the installation aid intuitive and faster. For working with gloves, the installation aid can also be operated using buttons in addition to the touchscreen.
Features
- Intuitive app feel in your technician's assistant with touchscreen and clear visualization of measured values
- Everything in one device: All measurement applications in one installation aid and wireless connection to the entire refrigeration portfolio
- A3 and A2L compatibility for maximum safety
- Trend curves of measured values over 30 minutes
- Full flexibility thanks to unique touchscreen operation, proven button operation, and the testo Smart App
- Always ready for use with a hybrid charging system consisting of batteries and rechargeable battery (USB-C) and robust thanks to protection class IP 54
- Long-term measurement with integrated 72-hour data logging
| Filter | Property | Value |
|---|---|---|
| Product type | digital manifold | |
| Version | with 4-visible interruption | |
| Resolution | 0.01 bar, 0.1 °C | |
| measurement range | -1 to 60 bar/-50 to 150 °C | |
| Accuracy | ±0.25 % fs/±0.5 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |