0563 4404 | Testo

Testo climate measuring set, 0563 4404, testo 440 Feuchte-Set mit Bluetooth

Order No.: 21K8798
EAN: 4029547019395
MPN:
0563 4404
testo 440 Feuchte-Set mit Bluetooth
0563 4404 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 4404 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 4404 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 4404 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0563 4404 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
577.15 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
577.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
577.15 €

Kit for carrying out measurements in storage, refrigeration and work rooms, in ventilation ducts and also on refrigeration systems and heat pumps. Keep the testo 440 air velocity and IAQ measuring instrument and the humidity/temperature probe with Bluetooth safely stowed away in the case. So you can get down to work straight away!

Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), Humidity/temperature probe (Ø 12 mm) with Bluetooth (consisting of humidity/temperature probe head and Bluetooth handle), 4 x AA batteries and calibration protocol (0636 9731), Basic case for testo 440 and 1 probe. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges. >80% RH at ≤30°C for >12 h, >60% RH at >30 °C for >12 h. Please contact Testo Service or contact us via the Testo website.

Technical specifications
Filter Property Value
Product type climate measuring set
Version with bluetooth
Resolution 0.1 % RH
measurement range 0 to 100 % RH
Accuracy ±2 % RH
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90268020
Compliance
Property Value
Date of RoHS guidelines 7/1/08
RoHS conform Yes
SVHC free Yes