0563 4403 | Testo
Testo climate measuring set, 0563 4403, testo 440 100 mm-Flügelrad-Set mit Bluetooth
NCNR (non cancelable / non returnable)
Kit for carrying out measurements at air outlets: the testo 440 air velocity and IAQ measuring instrument and the vane probe (Ø 100 mm) with Bluetooth including temperature sensor are all safely stowed away in the case. So you can get down to work straight away!
Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), Vane probe (Ø 100mm) with Bluetooth including temperature sensor (consisting of 100mm vane probe head, handle adapter and Bluetooth handle), bracket for testovent measurement funnel, 4 x AA batteries and calibration protocol (0635 9431), Basic case for testo 440 and 1 probe
| Filter | Property | Value |
|---|---|---|
| Product type | climate measuring set | |
| Version | with bluetooth | |
| Resolution | 0.01 m/s | |
| measurement range | 0.3 to 35 m/s | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |