0563 4171 | Testo
Testo vane anemometer, 0563 4171, testo 417 Aktions-Set
Order No.: 99K1300
EAN: 4029547011610
MPN:
0563 4171
testo 417 Aktions-Set
Vane anemometers with funnel set, type Testo 417.
With integrated 100 mm vane; Temperature measurement range: 0 to +50 °C (±0.5 °C). Flow rate: 0.3 to 20 m/s (0.1 m/s +1.5 % of avg.). Volumetric flow: 0 to 99999 m³/h. Dimensions: 277 x 105 x 45 mm. Weight: 230 g. Supplied with calibration report, battery, funnels for poppet valves (200 mm diameter) and fans (330 x 330 mm). Supplied as long as stock lasts.
Type: Testo 417, with funnel set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vane anemometer | |
| Version | air flow, volume flow and temperature | |
| Air Velocity range | 0.3 to 20 m/s | |
| Resolution | 0.01 m/s | |
| measurement range | 0.3 to 20 m/s | |
| Accuracy | ±(0.1 m/s + 1.5 %) | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |