0563 2512 | Testo

Testo differential pressure meter, 0563 2512, testo 512-2

Order No.: 22K8637
EAN: 4029547025723
MPN:
0563 2512
testo 512-2
0563 2512 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 2512 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 2512 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 2512 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
555.5277 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
555.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
555.5277 €

Digital differential pressure measurement, 0563 2512, Testo

The 0563 2512 is a digital differential pressure measuring instrument with App connection that has an ideal solution for simple, fast and precise measurement of gas flow and static gas pressure on heating systems, for checking filters on air conditioning systems. The Smart App supports you with useful functions such as configuration, display and storage as well as documentation of the measured values directly in the App..

Features

  • Configure measuring instrument
  • Display graphical measured value curve
  • Save measurement data
  • Manage customers and measuring sites
  • Documentation on site
  • E-mail dispatch of the report
Technical specifications
Filter Property Value
Product type differential pressure meter
Version with app connection
Resolution 1 hPa
measurement range 0 to 2000 hPa
Accuracy 0.5 % FS
min. operating temperature -20 °C
max. operating temperature 50 °C
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 90262020
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes