0563 0425 | Testo
Testo hot wire anemometer, 0563 0425, testo 425
Order No.: 22K8627
EAN: 4029547025808
MPN:
0563 0425
testo 425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
601.7354 € *
Standard delivery time from the manufacturer is: On Request
Digital hot wire anemometer, 0563 0425, Testo
The compact hot wire anemometer with telescopic probe is ideal for simple, fast and precise determination of flow velocity and volume flow in ventilation ducts of air conditioning and ventilation systems. The connection to the testo Smart App enables configuration, display (also as second screen) and storage as well as documentation of the measurement directly in the App.
Features
- Simple, fast and precise flow and temperature measurement plus volume flow calculation in the ventilation duct
- More flexibility for duct measurements with the cable-connected telescopic probe
- Fast in-app (duct) configuration, graph history, second screen and measurement data memory in the Smart App
- Timed and point mean value calculation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot wire anemometer | |
| Version | with app connection | |
| Resolution | 0.01 m/s, 0.1 °C | |
| measurement range | 0.01 to 30 m/s, -20 to 70 °C | |
| Accuracy | ±0.5 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |