0563 0416 | Testo
Testo vane anemometer, 0563 0416, testo 416
Order No.: 22K8625
EAN: 4029547025785
MPN:
0563 0416
testo 416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
646.6341 € *
Standard delivery time from the manufacturer is: On Request
Vane anemometer, 0563 0416, Testo
The compact 16 mm vane anemometer with telescopic probe and App connection is ideal for simple, fast and precise determination of flow velocity and volume flow in ventilation ducts of air conditioning and ventilation systems. The connection to the testo Smart App enables configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
Features
- Simple, fast and precise flow measurement and volume flow calculation in the ventilation duct
- More flexibility for duct measurements with the cable-connected telescopic probe
- Fast in-app (duct) configuration, graph history, second screen and measurement data memory in the Smart App
- Timed and point mean value calculation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vane anemometer | |
| Version | with app connection | |
| Resolution | 0.1 m/s | |
| measurement range | 0.6 to 40 m/s | |
| Accuracy | ±0.2 m/s + 1.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |