0560 2549 02 | Testo
Testo high pressure measuring device, 0560 2549 02, testo 549I
Order No.: 22K8591
EAN: 4029547022500
MPN:
0560 2549 02
testo 549I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2400 € *
Standard delivery time from the manufacturer is: On Request
High-pressure gauge, 0560 2549 02, Testo
High-pressure gauge operated via smartphone. The professional and compact testo 549i high-pressure gauge with 45 degree connector can be controlled via the testo Smart Probes App using your smartphone or tablet, and is ideal for carrying out servicing and troubleshooting on air conditioning and refrigeration systems. The App also enables evaporation and condensation temperatures to be calculated automatically.
Features
- Measurement of high and low pressure
- Low refrigerant loss – since no hoses are required for measurements
- Live data feed integration now available with the MeasureQuick App
- Problem-free application at measuring points that are a long distance apart thanks to Bluetooth® range up to 350 ft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high pressure measuring device | |
| Version | with smartphone operation | |
| Resolution | 0.01 bar | |
| measurement range | -1 to 60 bar | |
| Accuracy | ±0.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |