TESTBOY TV 441 | Testboy
Grounding meter, LCD display, CAT III 300 V, VDE 0411, Testboy TESTBOY TV 441
Order No.: 24K0520
EAN: 4028532214418
MPN:
TESTBOY TV 441
Digital Earth Resistance Measuring Instrument, TESTBOY TV 441, Testboy
The Testboy TV 441 Earth Resistance Measuring Instrument is used to check the resistance between the reference earth and the connection point of the earthing system. For measurement, AC current is fed in between an auxiliary earth electrode and the earth electrode to be measured. Using a probe which lies within the range of the reference earth of the earth electrode to be measured, the drop in voltage is measured and the earthing resistance determined (three-conductor method).
Features
- Auto-Power off
- Measured value memory for 100 measured values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding meter | |
| Version | LCD display | |
| Surge voltage category | CAT III 300 V | |
| Measurement Standard | VDE 0411 | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |