TESTBOY TV 431 | Testboy

Insulation tester, LCD display, CAT IV 600 V, CAT III 1000 V, VDE 0411, Testboy TESTBOY TV 431

Order No.: 24K0519
EAN: 4028532214319
MPN:
TESTBOY TV 431
TESTBOY TV 431 Testboy VDE testers, Installation testers, Insulation testers
Image may differ

Digital insulation measuring instrument, TESTBOY TV 431, Testboy

The Testboy TV 431 Digital Insulation Measuring Instrument permits easy inspection of the insulation resistance of appliances, electrical systems and switchgears. Four selectable test voltages are available here for particularly informative measuring results. The area of application is substantially extended through the possibility of conducting AC, DC, continuity and resistance measurements.

Features

  • Inspection with four selectable test voltages (250 V, 500 V, 1000 V, 2500 V)
  • Continuity test
  • DC and AC voltage measurements
Technical specifications
Filter Property Value
Product type insulation tester
Version LCD display
Surge voltage category CAT IV 600 V, CAT III 1000 V
Measurement Standard VDE 0411
Insulation resistance Min 0.01 MΩ
Insulation resistance Max 100 Ω
Resistance Range 20 Ohm to 200 Ohm
Batteries 6 x C, LR14
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes