TESTBOY TV 610 | Testboy
Laser distance meter, 0.05-60 m, plastic, 130 g, TESTBOY TV 610
Order No.: 24K0534
EAN: 4028532206109
MPN:
TESTBOY TV 610
Laser range finder, TESTBOY TV 610, Testboy
The Testboy TV 610 reliably measures distances of up to 60 metres and enables addition and subtraction. In addition, it can calculate volumes and surface areas, as well as assisting the indirect measurement procedure for determining the height. It has an easily legible LCD with backlighting and, when not used, switches off to save the batteries.
Features
- Range up to 60 m
- Addition/subtraction
- Surface area calculation
- Volume calculation
- Pythagoras calculation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| measurement range | 0.05-60 m | |
| Material | plastic | |
| Weight | 130 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |