TESTBOY TV 432A | Testboy
CEE adapter, 400 V, CAT III, TESTBOY TV 432A
Order No.: 24K1656
EAN: 4099891472108
MPN:
TESTBOY TV 432A
Adapter, TESTBOY TV 432A, Testboy
The Testboy TV 432A is a compact combi-adapter with a 32 A CEE plug and an earthed socket with self-closing hinged lid. In conjunction with the Testboy Testavit Schukies 1, 2, 2K or 3can be wiring error on 32 A CEE-sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CEE adapter | |
| Version | 400 V, CAT III |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |