TESTBOY TV 432 | Testboy
CEE adapter with rotating field direction indicator, 400 V, CAT III, TESTBOY TV 432
Order No.: 24K1652
EAN: 4099891472085
MPN:
TESTBOY TV 432
Installation testers/adapters, type Testboy TV 416../432.
CEE adapter with phase sequence display.
Can be used in combination with Testavit Schuki 1, 2 or 2K to test the effectiveness of the wiring and of RCDs; Power supply: from the test object. Display: glow lamps. Overvoltage category: CAT III 400 V. Dimensions: 165 x 65 mm. Weight: approx. 250 g.
Type: TV 432, with 32 A CEE outlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CEE adapter with rotating field direction indicator | |
| Version | 400 V, CAT III |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |