TESTBOY POCKET | Testboy
Measuring device kit TESTBOY POCKET, 10 A(DC), 10 A(AC), 300 VDC, 300 VAC, 10 pF to 200 µF, CAT III 300 V
Order No.: 21K3350
EAN: 4099891455897
MPN:
TESTBOY POCKET
Digital multimeters, type Testboy Pocket.
DC/AC voltage range: 500 V. Resistance range: 0 to 40 Mohm, Auto-Range and Data Hold, continuity test with acoustic signal. AC voltage bandwidth: 40 to 70 Hz. Input impedance: min. 200 kohm. Overvoltage protection: CAT III 300 V. Degree of protection: IP 44. Certifications: TÜV, GS, IEC/EN 61010-1. Operating temperatures: 0 to +40 °C at max. 75 % rH. Dimensions: 119 x 65 x 18 mm. Supplied with 2 batteries type Micro AAA, service bag.
Type: Testboy Pocket, digital multimeter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| Capacity range | 10 pF to 200 µF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 300 V | |
| Display Digits | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |