TESTBOY 65 | Testboy
Measuring device kit TESTBOY 65, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT IV 600 V
Order No.: 24K0508
EAN: 4028532200657
MPN:
TESTBOY 65
Automotive-Multimeter, TESTBOY 65, Testboy
The Testboy 65 is particularly well suited for application in the automotive and workshop sector. Because, in addition to the standard multimeter functions, it also enables easy measurement of the speed, closing angle and duty cycle. It is extremely robust and convinces in everyday use due to its easy operation.
Features
- Speed measurement
- Closing angle measurement (ignition point)
- Duty cycle measurement
- LCD with auto. background lighting
- Data-Hold function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | automotiv multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 10 MΩ | |
| Surge voltage category | CAT IV 600 V | |
| Display Digits | 1999 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |