TESTBOY 313 | Testboy
Measuring device kit TESTBOY 313, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 0.001 nF to 20 µF, CAT III 600 V
Order No.: 24K0511
EAN: 4028532203139
MPN:
TESTBOY 313
Digital Multimeter, TESTBOY 313, Testboy
The Testboy 313 is particularly safe to use. Because thanks to the automatic measuring range protection, incorrect operation is impossible. In addition, the digital multimeter has an easy-to-read LC display with backlighting.
Features
- Automatic measuring range protection
- Large LCD with backlight
- Temperature measurement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 0.001 nF to 20 µF | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |