TESTBOY 312 | Testboy
TRMS measuring device kit TESTBOY 312, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 5000 µF, CAT III 1000 V
Order No.: 24K0510
EAN: 4028532203122
MPN:
TESTBOY 312
Digital multimeter, TESTBOY 312, Testboy
The digital multimeter, Testboy 312, is particularly convincing by its high accuracy in measuring. The extremely effective measuring procedure prevents measuring errors in the case of non-sinusoidal or non-linear curves. In addition, it also has important functions, such as relative, Min/Max and frequency measurement and a USB interface, through which all measurement results can be evaluated using Windows software.
Features
- Large LCD with bar chart display
- True RMS
- USB interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 pF to 5000 µF | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT III 1000 V | |
| Display Digits | 51000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |