TESTBOY 3000 | Testboy

Measuring device kit TESTBOY 3000, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 24K0512
EAN: 4028532130008
MPN:
TESTBOY 3000
TESTBOY 3000 Testboy Multimeters
Image may differ

Digital Multimeter, TESTBOY 3000, Testboy

Modern design, the latest technology as well as an extended range of functions enable the universal use of the digital multimeter, Testboy 3000, in industry and trade. The break- and shock-resistant ABS housing and the simple operation make it suitable for measurements under the toughest conditions.

Features

  • ABS housing, break and shock resistant
  • Non-contact cable break detector
  • LED flashlight
  • Auto range
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 20 MΩ
Surge voltage category CAT III 600 V
Display Digits 2000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15