TESTBOY 2200 | Testboy
Measuring device kit TESTBOY 2200, 4 A(DC), 4 A(AC), 300 VDC, 300 VAC, CAT II 400 V, CAT III 300 V
Order No.: 24K0509
EAN: 4028532122003
MPN:
TESTBOY 2200
Digital Multimeter, TESTBOY 2200, Testboy
The versatile Testboy 2200 digital multimeter has all the functions for universal use in electrical installation, service and industry. It is easy to operate and the user's safety is enhanced by the integrated LED flashlight as well as the built-in non-contact cable break detector.
Features
- Auto Range
- Non-contact cable break detector
- LED flashlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 4 A | |
| max. measured current value (AC) | 4 A | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT II 400 V, CAT III 300 V | |
| Display Digits | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |