TESTBOY 130 | Testboy
Magnetic field tester, Testboy 130
Order No.: 24K1070
EAN: 4028532201302
MPN:
TESTBOY 130
61202000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8880 € *
Standard delivery time from the manufacturer is: 3 Weeks
Magnetic field tester Testboy 130
For non-contact detection and check of permanent and synthetic magnetic fields on relay coils, contactors, valves and pumps. Integrated LED flashlight and permanent magnet for testing
Degree of protection: IP 44
Dimensions: 160 x 25 mm
Weight: 45 g. Supplied with 2 x AAA batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field tester | |
| Version | (D x H) 25 x 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |