TESTBOY TV 218 | Testboy
TRMS mini current clamp TESTBOY TV 218, 200 A (DC), 200 A (AC), opening 21 mm, CAT III 300 V
Order No.: 22K7674
EAN: 4028532202187
MPN:
TESTBOY TV 218
Digital miniature clamp meter, TESTBOY TV 218, Testboy
There is no reason for the digital miniature clamp meter, Testboy TV 218, to hide and, due to TrueRMS, provides exact measuring results, also at locations difficult to access. In addition, despite the compact construction, it is convincing with useful functions such as Data-Hold or Auto-Power-Off.
Features
- Extremely compact construction
- True RMS
- Data-Hold function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 21 mm | |
| Surge voltage category | CAT III 300 V | |
| max. measured current value (DC) | 200 A | |
| max. measured current value (AC) | 200 A | |
| min. Measured value (frequency) | 50 Hz | |
| max. measured value (frequency) | 60 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |