TESTBOY 26 | Testboy
Cable finder set
Order No.: 22K864
EAN: 4099891471514
MPN:
TESTBOY 26
Cable finder sets with LED pocket flashlight, type Testboy 26.
The cable ends, routes and polarity can be clearly identified by feeding a carrier signal. With integrated continuity tester and earphone jack; Dielectric strength of the transmitter: 400 V. Receiver sensitivity: linear adjustment. Transmitter/receiver dimensions: 55 x 57 x 23 mm/230 x 55 x 23 mm. Weight: 244 g. Supplied with two 9.0 V batteries and belt bag.
Type: Testboy 26, cable finder set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 230 mm | |
| Width | 55 mm | |
| Height | 23 mm | |
| Weight | 244 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |