DUST OFF 400ML | Teslanol

Teslanol compressed air spray D 400 ml

Order No.: 12L252
EAN: 4040849260032
MPN:
DUST OFF 400ML
D
DUST OFF 400ML Teslanol Compressed Air Sprays
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 204 pcs.
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.4022 €
100 pcs.
5.6287 €
250 pcs.
5.3907 €
1000 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale

Compressed gas sprays, type Teslanol Druck-Gas-Spray D.

For electronics. Suitable for cleaning and dust removal on modules, electronic components and devices in difficult to access locations. The spray leaves no residue and does not attack materials.

Type: 26003, pressure gas spray D, 400 ml

Technical specifications
Filter Property Value
Contents 400 ml
Flammable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 27111397
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.