70740-00003-24 | Tesa
Adhesive tape, 400 x 3.9 mm, double sided, foamed acrylate, black, 10 m, 70740-00003-24
Order No.: 17L3148
EAN: 4042448447081
MPN:
70740-00003-24
tesa ACXplus 70740 High Res. 10m x 400mm, schwarz
Series: 70740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,615.0442 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double-sided acrylic foam tape, 70740-00003-24, Tesa
The 70740-00003-24 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. Three thicknesses are available (2400 µm – 3900µm) and the product is ideal for mounting applications with larger gap filling requirements.
Features
- Due to its thickness ideal for gap filling requirements
- Compensation of thermal elongation of different materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 10 m | |
| Width | 400 mm | |
| Thickness | 3.9 mm | |
| Adhesive cement | pure acrylate | |
| max. operating temperature | 220 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |