64958-00004-00 | Tesa
Adhesive tape, 25 x 1.05 mm, double sided, PE foam, white, 25 m, 64958-00004-00
Order No.: 17L3146
EAN: 4042448872807
MPN:
64958-00004-00
tesafix 64958, 25m x 25mm, weiß
Series: 64958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Available: 11 pcs.
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
6 pcs.
9.4724 €
12 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Double sided PE foam tape, 64958-00004-00, Tesa
The 64958-00004-00 is a white double sided tape for general mounting with a PE foam backing and a synthetic rubber adhesive.
Features
- Highly conformable PE-foam
- High immediate bonding strength even on rough or uneven surfaces
- High bonding strength at low mounting pressure
- High bonding strength on low surface energy substrates
Applications
- Construction of POS-displays
- Mounting of indoor signs and posters
- Mounting of shelf edge labelling systems
- Additional dampening and anti-rattle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 25 m | |
| Width | 25 mm | |
| Thickness | 1.05 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 60 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |