64621-00006-00 | Tesa
Adhesive tape, 25 x 0.09 mm, double sided, polypropylene foil, transparent, 50 m, 64621-00006-00
Order No.: 17L3143
EAN: 4005800085123
MPN:
64621-00006-00
tesafix 64621, 50m x 25mm, transparent
Series: 64621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Available: 23 pcs.
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
6 pcs.
6.1047 €
36 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided film tape, 64621-00006-00, Tesa
The 64621-00006-00 is a transparent double-sided self-adhesive tape consisting of a PP-carrier and a synthetic rubber adhesive mass system (hotmelt).
Applications
- General purpose fixing tape
- Self-adhesive mounting of decorative and packaging materials
- Bonding of foils, fabrics, paper and plastic materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | polypropylene foil | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.09 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 80 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191015 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |