64044-00005-04 | Tesa
Packaging tape, 75 x 0.085 mm, polypropylene foil, brown, 66 m, 64044-00005-04
NCNR (non cancelable / non returnable)
Heavy duty PP packaging tape, 64044-00005-04, Tesa
The 64044-00005-04 is a top-quality carton sealing tape designed for highly demanding packaging tasks such as hazardous goods. It has a thick, yet flexible PP backing and a high tack water-based acrylic adhesive. This combination ensures a quick and reliable sealing process for heavy-duty cartons made from multiflute cardboard with high flap tension. Our tape effectively secures high-weight cartons during handling, storage, and shipping, even at elevated temperatures.
Features
- For heavy duty cartons and very high carton weight
- Suitable for hazardous goods packaging
- High temperature and ageing resistance
- Smooth and silent application process
Applications
- Manual and automated carton sealing
- For carton weights of more than 30 kg
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | polypropylene foil | |
| Length | 66 m | |
| Width | 75 mm | |
| Thickness | 0.085 mm | |
| Adhesive cement | acrylate | |
| Colour | brown |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |