62936-00008-00 | Tesa
Adhesive tape, 25 x 1.6 mm, double sided, PE foam, white, 25 m, 62936-00008-00
Order No.: 17L3139
EAN: 4042448037787
MPN:
62936-00008-00
tesafix 62936, 25m x 25mm, weiß
Series: 62936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2621 € *
Available: 7 pcs.
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
6 pcs.
27.8103 €
12 pcs.
26.4180 €
*incl. VAT plus shipping costs
Subject to prior sale
Double sided PE foam tape, 62936-00008-00, Tesa
The 62936-00008-00 is a double sided PE foam tape for constructive mounting applications. It consists of a highly conformable PE foam backing with a tackified acrylic adhesive.
Features
- Versatile adhesive for high immediate adhesion on numerous substrates
- High ultimate adhesion level for a secure bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- Compensates for differing thermal expansion of dissimilar materials
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorption
Applications
- Interior wall cladding panels
- Bumper rails on commercial freezers
- Injection moulded plastic parts
- Mirrors and coloured glass panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 25 m | |
| Width | 25 mm | |
| Thickness | 1.6 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |