62934-00058-00 | Tesa
Adhesive tape, 1360 x 0.8 mm, double sided, PE foam, black, 50 m, 62934-00058-00
Order No.: 17L3137
EAN: 4042448303899
MPN:
62934-00058-00
tesafix 62934, 50m x 1360mm, schwarz, Slitter
Series: 62934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,795.2816 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double sided PE foam tape, 62934-00058-00, Tesa
The 62934-00058-00 is a double sided PE foam tape for constructive mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.
Features
- Versatile adhesive for high immediate adhesion on numerous substrates
- High ultimate adhesion level for a secure bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- High immediate bonding strength even at low bonding pressure
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorption
Applications
- Decorative aluminium cover screens on brown goods
- Doorhandles in kitchen furniture
- Moulded plastic parts
- Mirrors and coloured glass panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 50 m | |
| Width | 1360 mm | |
| Thickness | 0.8 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |