62520-00000-00 | Tesa
Adhesive tape, 1360 x 2 mm, double sided, PE foam, black, 30 m, 62520-00000-00
Order No.: 17L3132
EAN: 4042448448804
MPN:
62520-00000-00
tesafix 62520, 30m x 1360mm, schwarz, Slitter
Series: 62520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,188.7981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double sided PE foam tape, 62520-00000-00, Tesa
The 62520-00000-00 is a double sided PE foam tape for general mounting applications. It consists of a highly conformable closed cell PE foam backing and a tackified acrylic adhesive.
Features
- Good adhesion on strongly structured surfaces
- Versatile adhesive for high immediate adhesion on numerous substrates
- Fully outdoor suitable: UV, water and ageing resistant
- High immediate adhesion even at low bonding pressure
- Very good cold shock absorption
Applications
- Window skirting trims
- Muntin bars
- Dust and moisture seals
- Decorative elements on doors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 30 m | |
| Width | 1360 mm | |
| Thickness | 2 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |