62512-00019-15 | Tesa
Adhesive tape, 1360 x 1.2 mm, double sided, PE foam, black, 50 m, 62512-00019-15
Order No.: 17L3130
EAN: 4042448328441
MPN:
62512-00019-15
tesafix 62512, 50m x 1360mm, schwarz, Slitter
Series: 62512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,812.6318 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double sided PE foam tape, 62512-00019-15, Tesa
The 62512-00019-15 is a double sided PE foam tape for mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.
Features
- High ultimate adhesion level for a reliable bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- Conformable PE foam core with high inner strength
- Suitable for automatic and manual module assembly
- Easy solar module assembly due to a high foam compression rate
Applications
- General mounting applications
- Mounting of trims and profiles
- General mounting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 50 m | |
| Width | 1360 mm | |
| Thickness | 1.2 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |