62510-00016-00 | Tesa
Adhesive tape, 19 x 1 mm, double sided, PE foam, white, 50 m, 62510-00016-00
Order No.: 17L3125
EAN: 4042448245281
MPN:
62510-00016-00
tesafix 62510, 50m x 19mm, weiß
Series: 62510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Available: 15 pcs.
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
8 pcs.
18.8020 €
16 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
Double sided PE foam tape, 62510-00016-00, Tesa
The 62510-00016-00 is a double sided PE foam tape for mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.
Features
- High ultimate adhesion level for a reliable bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- Conformable PE foam core with high inner strength
- Suitable for automatic and manual module assembly
- Easy solar module assembly due to a high foam compression rate
Applications
- General mounting applications
- Mounting of trims and profiles
- General mounting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 1 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 80 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |