60672-00000-00 | Tesa
Adhesive tape, 50 x 0.125 mm, aluminum foil, silver, 50 m, 60672-00000-00
Order No.: 17L3244
EAN: 4042448476241
MPN:
60672-00000-00
tesa 60672, 50m x 50mm, silber-matt
Series: 60672
Unit Price (€ / pc.)
17.9571 € *
Available: 18 pcs.
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
12 pcs.
17.0527 €
24 pcs.
16.2078 €
*incl. VAT plus shipping costs
Subject to prior sale
Robust aluminum tape, 60672-00000-00, Tesa
The 60672-00000-00 is a robust aluminum tape based on a 75 µm (3 mil) aluminum foil, a transparent acrylic adhesive and a white, single-sided siliconized, 85µm thick paper liner.
Features
- Mechanical stable
- Easy to unwind
- Suitable for permanent applications
- Barrier against moisture, gases and vapors
- Electrically and thermally conductive
- Aging resistant
- Heat and light reflective
Applications
- Repairs on trucks and trailers
- Joining and sealing of thermal insulation, ducts and pipes
- To make substrates electrically and thermally conductive
- To reflect heat radiation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Material | aluminum foil | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.125 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 160 °C | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76072099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |