60650-00002-00 | Tesa
Adhesive tape, 50 x 0.09 mm, aluminum foil, silver, 50 m, 60650-00002-00
Order No.: 17L3241
EAN: 4042448476180
MPN:
60650-00002-00
tesa 60650, 50m x 50mm, silber-matt
Series: 60650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
12 pcs.
7.8540 €
24 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal aluminum tape, 60650-00002-00, Tesa
The 60650-00002-00 is a universal aluminum tape based on a 50 µm (2 mil) aluminum foil and a transparent acrylic adhesive.
Features
- Mechanical stable and conformable
- Easy to unwind
- Suitable for permanent applications
- Barrier against moisture, gases and vapors
- Electrically and thermally conductive
- Aging resistant
- Heat and light reflective
Applications
- Mounting of refrigerator coils in appliance industry
- Joining and sealing of thermal insulation and ducts
- To make substrates electrically and thermally conductive
- To reflect heat radiation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Material | aluminum foil | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.09 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 160 °C | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |