60630-00002-00 | Tesa
Adhesive tape, 50 x 0.065 mm, aluminum foil, silver, 50 m, 60630-00002-00
Order No.: 17L3239
EAN: 4042448495655
MPN:
60630-00002-00
tesa 60630, 50m x 50mm, silber-matt
Series: 60630
Unit Price (€ / pc.)
7.4732 € *
Available: 6 pcs.
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
12 pcs.
7.1043 €
24 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Conformable aluminum tape, 60630-00002-00, Tesa
The 60630-00002-00 is a conformable aluminum tape based on a 30 µm (1.2 mil) aluminum foil, a transparent acrylic adhesive.
Features
- Conformable to curved surfaces
- Easy to unwind
- Suitable for permanent applications
- Barrier against moisture, gases and vapors
- Electrically and thermally conductive
- Aging resistant
- Heat and light reflective
Applications
- Mounting of refrigerator coils in appliance industry
- Joining and sealing of thermal insulation and ducts
- To make substrates electrically and thermally conductive
- To reflect heat radiation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Material | aluminum foil | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.065 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 160 °C | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76072099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |