60462-00001-00 | Tesa
Adhesive tape, 38 x 0.215 mm, PE coated fabric, silver, 50 m, 60462-00001-00
Order No.: 17L3233
EAN: 4063565288555
MPN:
60462-00001-00
tesa 60462 Duct Tape, 50m x 38mm, silber-grau
Series: 60462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
8 pcs.
7.7469 €
32 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy-duty duct tape, 60462-00001-00, Tesa
The heavy-duty duct tape is the perfect all-around support for your toughest tasks. Made with recycled material and our well-known solvent-free synthetic rubber adhesive, this tape is not only stronger but also more sustainable than ever before. With superior quality, this heavy-duty duct tape is a reliable and durable choice for all your needs.
Features
- Bonds instantly with excellent adhesion on a variety of materials, including rough surfaces
- Unwinding is effortless and tears easily by hand
- Water repellent and extremely durable
Applications
- Sealing and holding of protection layers, from plastic film to oriented strand board
- Fastening and bundling of cables, pipes and other loose objects
- Marking and masking even on rough surfaces such as brick and concrete
- Can also be used to protect surfaces during painting and sanding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Material | PE coated fabric | |
| Length | 50 m | |
| Width | 38 mm | |
| Thickness | 0.215 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 60 °C | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |