60418-00002-00 | Tesa
Packaging tape, 50 x 0.036 mm, PET, white, 132 m, 60418-00002-00
NCNR (non cancelable / non returnable)
Thin recycled PET packaging tape, 60418-00002-00, Tesa
The 60418-00002-00 is a more sustainable carton sealing tape for light and medium weight cartons with a total recycled content of 60%. It is composed of a tacky synthetic rubber hotmelt adhesive and a very thin polyester backing, which is made up of 85% recycled post-consumer waste. Due to the superior backing material properties this product is both thin and conformable - yet tear-resistant. It features a low unwinding force and a very good immediate closing performance making it ideal for automated process. It is an excellent choice for high volume packaging applications, where both efficiency and sustainability are crucial factors.
Features
- Tear resistant backing yet thin and conformable
- Ideal for automated packaging processes
- Easy unwinding
- Less roll changes due to higher roll length
Applications
- Carton sealing for light and medium cartons
- Manual and automated application with long machine rolls
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PET | |
| Length | 132 m | |
| Width | 50 mm | |
| Thickness | 0.036 mm | |
| Adhesive cement | synthetic rubber | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |