60412-00006-00 | Tesa
Packaging tape, 50 x 0.056 mm, PET, white, 66 m, 60412-00006-00
Recycled polyester packaging tape, 60412-00006-00, Tesa
The 60412-00006-00 is a premium carton sealing tape for light and medium weight cartons providing high performance and contributing to sustainability. It consists of a 90% recycled PET backing made from post consumer (PCR) waste and a versatile, industry proven water-based acrylic adhesive system. Also features a strong and puncture resistant backing and a temperature resistant adhesive, making this product the perfect solution for light and medium weight packaging application up to 30 kg. Thanks to the smooth, silent unwinding contributes to a good workplace environment. The backing is well printable with a multitude of ink systems.
Features
- Backing made with 90% recycled post consumer waste
- Strong, tear and puncture resistant PET backing
- Versatile water based acrylic adhesive
- Smooth, silent unwinding
Applications
- Carton sealing for light to medium weight cartons up to 30 kg
- For manual and automated application
- Printed tapes for brand showcase or advertising purposes
Filter | Property | Value |
---|---|---|
Thickness | 0.056 mm | |
Width | 50 mm | |
Colour | white | |
Adhesive cement | acrylate | |
Length | 66 m | |
Material | PET | |
Product type | packaging tape |
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39191080 |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |