60408-00001-00 | Tesa
Packaging tape, 75 x 0.125 mm, paper, chamois, 50 m, 60408-00001-00
NCNR (non cancelable / non returnable)
Bio-based paper packing tape, 60408-00001-00, Tesa
The 60408-00001-00 is a paper-based packaging tape featuring a premium paper backing and a well-performing natural rubber adhesive. The paper backing of this product is made with paper from well-managed forests and other controlled sources. This premium paper backing is tear-resistant with a high tensile strength. Thanks to the silicone-free release coat, a very good pintability with all types of ink systems is secured (externally tested). The well-performing natural rubber adhesive system provides strong adhesion and a good initial tack on a wide variety of carton qualities. It is the perfect solution for light- and medium-weight packaging applications (max. 20 kg) where a premium performance is required.
Features
- Strong & robust backing material
- Very good adhesive performance
- Can be torn by hand
- Printable with all types of inks
Applications
- Ideal for the sealing of cardboard boxes up to 20 kg
- Suitable for manual and automatic applications
- Printable with all types of ink systems
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 75 mm | |
| Thickness | 0.125 mm | |
| Adhesive cement | natural rubber | |
| Colour | chamois |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |