60400-00000-00 | Tesa
Packaging tape, 50 x 0.055 mm, PLA film, transparent, 66 m, 60400-00000-00
NCNR (non cancelable / non returnable)
Bio-based packaging tape, 60400-00000-00, Tesa
The 60400-00000-00 is a bio-based packaging tape in the industry suitable for medium-weight packaging applications (15 - 30 kg). The backing material chosen for this tape is polylactide acid, also known as PLA. PLA is 100% made from renewable feedstocks such as corn starch, tapioca roots, or sugarcane. The system adhesive used for this tape is a natural rubber with a natural-based resin. Thanks to the smart choice of raw materials and its outstanding design, it is produced with a bio-carbon content of 98% and, consequently, a reduced carbon footprint.
Features
- Solvent-free production process
- Strong adhesion
- Robust backing material
- Excellent performance on recycled cardboards
- Total bio-based carbon content of 98%
Applications
- Sealing of medium-weight cardboxes (15 - 30 kg)
- Suitable for manual and automatic dispensers
- Packaging, bundling and closing
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PLA film | |
| Length | 66 m | |
| Width | 50 mm | |
| Thickness | 0.055 mm | |
| Adhesive cement | natural rubber | |
| Colour | transparent |
| Property | Value |
|---|---|
| Customs tariff number | 39191019 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |