60013-00000-10 | Tesa
Packaging tape, 50 x 0.21 mm, paper, brown, 25 m, 60013-00000-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available: 36 pcs.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
6 pcs.
4.0103 €
36 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Packaging tape, 60013-00000-10, Tesa
The 60013-00000-10 is a general-purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. The paper backing of this product is made with paper from well-managed, certified forests and other controlled sources (FSC® C148769). The natural rubber adhesive system features good adhesion to multiple surfaces as well as good tack.
Applications
- Sealing of cardboxes
- Suitable for light-weight packaging
- Good adhesion in recycled cardboards
- Brand showcase and advertisement purposes
- Suitable for manual and automatic dispensers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | paper | |
| Length | 25 m | |
| Width | 50 mm | |
| Thickness | 0.21 mm | |
| Adhesive cement | synthetic rubber | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |