57312 MATT UNS. 33M 19MM | Tesa
Adhesive tapes by TESA, 19 mm, polypropylene foil, transparent, 33 m, 57312 MATT UNS. 33M 19MM
Order No.: 13L7985
EAN: 4099891435462
MPN:
57312 MATT UNS. 33M 19MM
Tesafilm adhesive tapes, dull invisible, type Tesa 57312.
Virtually invisible on white paper and dull surfaces, can be labeled, neutral to copying, no shadows, high resistance to aging. Easy and fast removal from solid surfaces; Tape length: 33 m. Substrate material: PP film. Adhesive compound: solvent-free.
Type: 57312, Tesafilm 19 mm x 33 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tapes by TESA | |
| Material | polypropylene foil | |
| Length | 33 m | |
| Width | 19 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |