55576-60003-00 | Tesa
Adhesive tape, 1020 x 1.2 mm, double sided, PE foam, white, 50 m, 55576-60003-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
407.6226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
407.62 € *
Price list
Quantity
Price per unit*
1 pcs.
407.6226 €
2 pcs.
387.2498 €
*incl. VAT plus shipping costs
Subject to prior sale
Double sided PE foam tape, 55576-60003-00, Tesa
The 55576-60003-00 is a double sided PE foam tape for light duty mounting applications. It consists of a PE foam backing and a tackified acrylic adhesive.
Applications
- Trims & Profiles Mounting
- POS Signs & Advertising Material Mounting
- Mirror Pre-Mounting
- Temporary Mounting
- Gap Filling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | PE foam | |
| Length | 50 m | |
| Width | 1020 mm | |
| Thickness | 1.2 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 80 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |