53988 10M 15MM WEIß | Tesa
Insulation tape, 15 x 0.13 mm, PVC, white, 10 m, 53988 10M 15MM WEIß
PVC electrician's insulating tapes, type tesaflex 53948 VDE/IEC.
Supple electrician's insulating tape for general-purpose applications, ideal for electrical installation tasks, flame retardant, aging- and weatherproof, widely resistant against softeners in cable and wire insulation
Substrate material: soft PVC, Thickness: 130 µm,Adhesive compound: natural rubber.
Adhesive strength on steel: 2.7 N/cm. Elongation at fracture: 260 %.
Tensile strength: 32 N/cm, Dielectric strength: 5000 V.
Certifications: VDE, IMQ, SEMKO, IEC 60454-3-1.
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 90 °C | |
| Length | 10 m | |
| Colour | white | |
| Thickness | 0.13 mm | |
| Material | PVC | |
| Width | 15 mm | |
| Product type | insulation tape | |
| Adhesive cement | natural rubber |
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |